Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 1A, Type C, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-327
- Mfr. Part No.:
- 5SY5401-7
- Brand:
- Siemens
Subtotal (1 unit)*
$925.53
(exc. GST)
$1,018.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $925.53 |
*price indicative
- RS Stock No.:
- 610-327
- Mfr. Part No.:
- 5SY5401-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 880V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC / EN 60898-2, UL1077 | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 880V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals IEC / EN 60898-2, UL1077 | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for universal applications, ensuring reliable protection for electrical networks. With capabilities to handle both AC and DC voltages up to 1000 V, it offers versatility across various industries. The robust construction, featuring a four-pole design and a tripping characteristic of class C, makes it suitable for diverse operational environments. The device not only meets performance standards but also provides excellent mechanical durability with a service life of up to 10,000 operating cycles. It is compliant with multiple international standards, ensuring a high level of safety and functionality in demanding applications.
Compact size for easy integration into existing systems
Vibration-resistant design for enhanced reliability
Suitable for operation in a wide temperature range from -40 °C to 70 °C
IP20 protection class ensuring safety against accidental contact
Energy limitation class 3 for improved operational efficiency
Compatibility with various conductor cross-sections for flexible installation
Sealable design for additional security and prevention of tampering
Halogen-free and silicon-free materials promote environmental safety
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 300mA 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
