Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 300mA, Type D, 400V ac AC, 70 kA Breaking Capacity

Subtotal (1 unit)*

$747.71

(exc. GST)

$822.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$747.71

*price indicative

RS Stock No.:
610-619
Mfr. Part No.:
5SY8414-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

300mA

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

70kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Width

72mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed to provide exceptional protection in electrical installations, ensuring safety and reliability in residential and industrial applications. Engineered for operating voltages up to 400 V, it boasts a robust design with a tripping characteristic class D, making it suitable for various operational demands. With a mechanical service life of approximately 10,000 cycles, this device is built for longevity and consistent performance. Its compact dimensions allow for flexible installations, while its compatibility with supplementary devices enhances functionality. The breaker’s IP20 rating ensures reliable touch protection, making it a safe choice for environments where human interaction is common. Crowned with certifications according to IEC and UL standards, it exemplifies cutting-edge technology and reliability.

Designed for versatility with various installation options

Embraces robust engineering tailored for diverse applications

Exhibits excellent performance in high-demand environments

Compatible with a range of supplementary devices for added functionality

Maintains reliable operation even in extreme temperatures

Offers straightforward installation and maintenance

Compliant with rigorous safety standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy