Siemens SENTRON 5SY8 Miniature Circuit Breaker, 1-Pole, 300mA, Type D, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-454
- Mfr. Part No.:
- 5SY8114-8
- Brand:
- Siemens
Subtotal (1 unit)*
$131.76
(exc. GST)
$144.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.76 |
*price indicative
- RS Stock No.:
- 610-454
- Mfr. Part No.:
- 5SY8114-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 300mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | EN 60947-2 / UL1077 / CSA C22.2 No.235 / IEC 60068-2-6 / EN 60204-1 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 300mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals EN 60947-2 / UL1077 / CSA C22.2 No.235 / IEC 60068-2-6 / EN 60204-1 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for precise current protection and is ideal for both infrastructure and industry applications. With a robust design, this circuit breaker operates efficiently at a voltage range of up to 400V AC. Its features include a high mechanical service life, ensuring long-lasting reliability in dynamic electrical systems. The device's compact dimensions and mounting capabilities on DIN rail facilitate effortless integration into existing setups. Built to endure harsh environmental conditions, it performs consistently within a wide ambient temperature range. This device embodies innovative technology by providing enhanced touch protection and options for supplementary devices, making it a versatile choice for modern electrical installations.
Compact design allows for efficient space utilisation within control panels
Robust mechanical service life supports extensive operational cycles
Touch protection features enhance safety reducing the risk of accidental contact
Halogen-free and silicon-free construction ensures compliance with environmental standards
The capability to connect various conductor cross-sections increases installation flexibility
Approval certifications conform to international safety and performance standards
Sealable design provides added security in sensitive installations
Compatible with supplementary devices allowing for customisable expansions
Adaptable for any mounting position to suit specific installation requirements
Vibration resistance assures reliability in dynamic electrical environments
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
