Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 300mA, Type C, 400V ac AC, 70 kA Breaking Capacity

Subtotal (1 unit)*

$447.77

(exc. GST)

$492.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$447.77

*price indicative

RS Stock No.:
610-346
Mfr. Part No.:
5SY8314-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

300mA

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

70kA

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Width

54mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

Depth

76mm

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is an ideal solution for protecting electrical installations from overload and short circuit faults. Designed for a wide range of applications, this unit operates efficiently at 400 V and integrates seamlessly into existing systems. With its robust construction and superior breaking capacity, it ensures safety and reliability in both industrial and infrastructural environments. The breaker features a compact design, making it suitable for installations where space is at a premium, while its impressive mechanical service life guarantees long-lasting performance. This product stands out with its effective touch protection and additional features, such as the ability to accommodate supplementary devices, enhancing its functionality.

This circuit breaker is equipped with accurate tripping characteristics to enhance safety

It offers a high breaking capacity for both AC and DC applications

The product is constructed to be halogen-free and silicon-free ensuring minimal environmental impact

It supports a wide range of conductor cross-sections for ease of installation

Vibration resistance standards ensure reliable operation even in challenging conditions

User-friendly tightening torque specifications provide secure and easy installation

The breaker is rated for operation in extreme ambient temperatures ensuring performance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy