Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 300mA, Type D, 230V ac AC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-406
- Mfr. Part No.:
- 5SY8514-8
- Brand:
- Siemens
Subtotal (1 unit)*
$263.53
(exc. GST)
$289.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.53 |
*price indicative
- RS Stock No.:
- 610-406
- Mfr. Part No.:
- 5SY8514-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 300mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 300mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for reliability and efficiency, offering robust protection for electrical circuits in various applications. Designed specifically for single-phase operations at 230 V, this model combines innovation with compliance to standards such as EN 60947-2. Its compact dimensions make it ideal for installations where space is at a premium, while the durable construction ensures long-term performance in challenging environments. With excellent breaking capacity and innovative features like touch protection, this product stands out as an essential component for both industrial and infrastructural systems. Reliability is further enhanced by its ability to withstand harsh conditions, making it a versatile choice for any professional looking to safeguard their electrical setups.
Touch protection feature enhances user safety during operation
Compact design allows for easy integration into existing systems
Robust breaking capacity ensures protection against overloads and short circuits
Sealable features provide additional security for critical installations
Halogen-free materials used in construction contribute to environmentally friendly operations
Adaptable for various conductor cross-sections accommodating different installation needs
Wide operational temperature range suitable for diverse environments
Vibration resistance ensures stability and performance in dynamic settings
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 230V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC 70 kA Breaking Capacity
