Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 300mA, Type D, 400V ac AC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-466
- Mfr. Part No.:
- 5SY8314-8
- Brand:
- Siemens
Subtotal (1 unit)*
$552.71
(exc. GST)
$607.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $552.71 |
*price indicative
- RS Stock No.:
- 610-466
- Mfr. Part No.:
- 5SY8314-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 300mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Width | 54mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 300mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Width 54mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to deliver reliable protection within electrical installations. Engineered for use in demanding environments, this device offers superior performance, ensuring safety and efficiency in operation. With a robust design that adheres to stringent industry standards, it effectively manages electrical discrepancies, thus preventing potential hazards. Its compact dimensions allow for versatile installation options, making it suitable for various applications in both residential and industrial settings. Remarkably, the product features advanced technology which enhances its durability and operational lifespan, ensuring that users benefit from dependable service over time.
Designed for both AC and DC applications enhancing versatility
Robust breaking capacity ensures effective protection against overloads
Supports a wide range of conductor cross-sections for flexibility in installation
Low power loss during operation contributes to energy efficiency
IP20 rating provides touch protection for increased safety
Halogen-free and silicon-free materials ensure reduced environmental impact
Ambient temperature range allows for use in diverse environments
Mechanical service life rated for up to 10000 cycles enhances longevity
DIN rail fastening method simplifies installation and maintenance
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 230V ac AC, 70 kA Breaking Capacity
