Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 13A, Type C, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity

Subtotal (1 unit)*

$492.71

(exc. GST)

$541.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$492.71

*price indicative

RS Stock No.:
610-564
Mfr. Part No.:
5SY8613-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

30kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Depth

76mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

Width

72mm

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for reliable protection in low-voltage electrical installations. With its robust construction and modern engineering, this device ensures efficient operation up to 400 V AC. Ideal for infrastructure and industrial applications, it provides exceptional performance with a tripping characteristic of class C. The device is engineered to meet high standards, offering a mechanical service life of 10,000 cycles, making it a dependable choice for safeguarding your electrical systems. Enhanced with touch protection and the ability to accommodate various conductor sizes, it caters to a diverse range of installation needs. This product exemplifies both practical functionality and versatility, standing as a testament to innovative electrical solutions in modern industries.

Designed for seamless integration into low-voltage applications

Meets rigorous standards for enhanced safety and reliability

Suitable for both AC and DC supply providing versatility in use

Enhances operational safety with built-in touch protection

Facilitates easy installation with its DIN rail fastening method

Ensures environmental durability with a wide operating temperature range

Equipped with combined terminals for simplified wiring

Offers a variety of conductor cross-section options for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy