Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 20A, Type C, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity

Subtotal (1 unit)*

$559.19

(exc. GST)

$615.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$559.19

*price indicative

RS Stock No.:
610-620
Mfr. Part No.:
5SY8420-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

30kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC / EN 60947-2 / UL1077

Depth

76mm

Height

90mm

Width

72mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed to provide exceptional protection and reliability in power distribution applications. Engineered for a voltage rating of 400 V, it boasts a robust four-pole design, ensuring comprehensive circuit management. With a tripping characteristic class of C, this model is suitable for a wide range of environments, from industrial settings to infrastructure applications. Its impressive breaking capacity and mechanical durability make it a dependable choice for safeguarding electrical circuits against overloads and short circuits. Moreover, its halogen-free and silicon-free features ensure compliance with modern safety standards, while its compact dimensions facilitate easy installation in various configurations. Ideal for professionals seeking quality and longevity, this product exemplifies sophistication and performance in circuit protection.

Supports extensive operational current ratings to suit diverse applications

Offers touch protection for added safety during operation

Includes combined terminal connections for flexible wiring options

Designed to withstand harsh environmental conditions ensuring long-lasting performance

Features a mounting position adaptable to various installation needs

Built to operate efficiently across a wide temperature range for enhanced reliability

Incorporates tightening torque specifications to ensure secure connections

Provides environmental confirmations assuring compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy