Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 13A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-339
- Mfr. Part No.:
- 5SY8213-8
- Brand:
- Siemens
Subtotal (1 unit)*
$327.82
(exc. GST)
$360.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.82 |
*price indicative
- RS Stock No.:
- 610-339
- Mfr. Part No.:
- 5SY8213-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for versatile and reliable protection in various electrical setups. Offering a robust 25 kA breaking capacity, it adheres to the stringent standards of EN 60947-2, ensuring safety and efficiency in both industrial and infrastructural applications. With a compact design that measures just 70 mm deep, this circuit breaker is engineered for dual-pole use, accommodating a wide range of operational currents up to 13 A. Its intelligent design not only provides exceptional tripping characteristics but also boasts a mechanical service life of approximately 10,000 cycles, making it a dependable choice for long-term use. The product is further enhanced by features like touch protection and compatibility with supplementary devices, aligning perfectly with modern electrical installation requirements.
Compact dimensions make it ideal for installations with space constraints
Robust breaking capacity enhances operational reliability under high fault conditions
Meets overvoltage category III standards for added safety
Designed with halogen-free materials for environmental sustainability
Sealable features offer added security and compliance in industrial environments
Compatible with a range of conductor sizes to accommodate diverse wiring needs
Vibration-resistant design ensures stability in dynamic electrical environments
Wide ambient temperature range supports reliable performance under varying conditions
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
