Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 13A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-286
- Mfr. Part No.:
- 5SY8613-8
- Brand:
- Siemens
Subtotal (1 unit)*
$595.60
(exc. GST)
$655.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $595.60 |
*price indicative
- RS Stock No.:
- 610-286
- Mfr. Part No.:
- 5SY8613-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Width | 72mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Width 72mm | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers robust protection for electrical circuits with its high performing features. Designed to comply with the latest EN standards, the device ensures reliability in various applications, including infrastructure and industrial settings. This model provides three-phase plus neutral functionality and is characterised by its high breaking capacity, making it suitable for circuits operating at voltages up to 400 V. With a compact design, it fits effortlessly into standard installations, ensuring that your electrical safety is never compromised. With a focus on durability, the breaker boasts a mechanical service life of up to 10,000 operating cycles, helping to reduce maintenance frequencies and enhance operational efficiency. Whether in residential or industrial settings, this breaker serves as a dependable component to safeguard electrical systems.
Complies with EN 60947-2 ensuring meet rigorous safety standards
Touch protection feature enhances user safety during operation
Halogen-free materials used ensuring environmentally friendly design
Compact dimensions allow for flexible installation in various environments
Rated operational current capabilities adapt for different ambient temperatures
Suitable for both AC and DC applications offering versatile use
Robust breaking capacity enhances safety during short circuit events
Designed for easy installation on DIN rails simplifying setup processes
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
