Siemens SENTRON 5SY8 Miniature Circuit Breaker, 1-Pole, 13A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-473
- Mfr. Part No.:
- 5SY8113-8
- Brand:
- Siemens
Subtotal (1 unit)*
$116.34
(exc. GST)
$127.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.34 |
*price indicative
- RS Stock No.:
- 610-473
- Mfr. Part No.:
- 5SY8113-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 18mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is an essential component for enhancing electrical safety and reliability within various infrastructures and industrial applications. Designed to manage electrical loads efficiently, this circuit breaker operates at ratings up to 25 kA, accommodating both single and multi-phase operations. With an array of advanced features, it ensures superior performance while maintaining user-friendly characteristics. Built with a robust protection class of IP20, it offers seamless operation in demanding environments. Its compact design allows for straightforward installation on DIN rails, and its versatile mounting position leads to optimum space management. The device is subjected to rigorous testing standards, ensuring compliance with IEC and UL guidelines, reinforcing its credibility and reliability in the field.
Touch protection is integrated for enhanced safety
Halogen-free materials ensure minimal environmental impact
Installation of supplementary devices is supported for expanded functionality
The ability for neutral conductor switching is designed for different configurations
Its mechanical service life spans an impressive 10000 operating cycles
It is configured for easy handling and operation in diverse setups
The thermal stability of the circuit breaker accommodates a wide operating temperature range
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
