Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 1.6A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

$574.13

(exc. GST)

$631.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$574.13

*price indicative

RS Stock No.:
610-553
Mfr. Part No.:
5SY7615-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

1.6A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Depth

76mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Height

90mm

Width

72mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered for reliability and durability in demanding environments. This innovative product is designed to cater to a range of applications, ensuring efficiency and safety in electrical systems. With its advanced tripping characteristic class D, it provides robust protection against overloads and short circuits, making it an essential component in both residential and industrial installations. The versatile design supports a modular width, allowing for easy integration into existing setups. Its exceptional mechanical service life, coupled with an impressive breaking capacity, positions it as a trustworthy solution for safeguarding your electrical circuits. Designed with user-friendly features, this device not only meets but exceeds industry standards, promising peace of mind for users.

Touch protection feature enhances safety during operation

Suitable for various installation positions offering flexibility

Allows for both combined terminal top and bottom connections

Halogen-free materials contribute to fire safety

Sealable design prevents unauthorised access

Compatible with supplementary devices for expanded functionality

Customised references for short-circuit current ensure tailored applications

Robust environmental certifications provide assurance in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy