Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 1.6A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

$634.17

(exc. GST)

$697.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$634.17

*price indicative

RS Stock No.:
610-439
Mfr. Part No.:
5SY7415-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

1.6A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Width

72mm

Depth

76mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for both infrastructure and industry applications, providing reliable protection with a robust 15kA breaking capacity. Operating at 400V and featuring a 4-pole configuration for enhanced versatility, this device is well-suited for diverse electrical systems. Its touch protection feature ensures user safety, while the halogen-free and silicon-free construction adds to its appeal in sensitive environments. With a mechanical service life of up to 10,000 operating cycles, this circuit breaker guarantees longevity and durability. The device is engineered to meet multiple standards, including IEC, EN, and UL, making it a dependable choice for various installation requirements.

Offers significant protection against overload and short circuits

Designed for ease of installation on standard DIN rails

Capable of operating in a wide temperature range from -40 °C to 70 °C

Features an IP20 protection class to safeguard against dust ingress

Lightweight build enhances ease of handling during installation

Supports various conductor cross-sections ensuring compatibility with multiple wiring configurations

Includes a setting current feature to tailor performance based on specific needs

Tested for vibration resistance ensuring reliability in dynamic environments

Sustainably designed incorporating halogen-free materials for reduced environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy