Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 32A, Type D, 230V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-551
- Mfr. Part No.:
- 5SY7532-8
- Brand:
- Siemens
Subtotal (1 unit)*
$257.07
(exc. GST)
$282.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.07 |
*price indicative
- RS Stock No.:
- 610-551
- Mfr. Part No.:
- 5SY7532-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Width | 36mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Width 36mm | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers robust protection for electrical systems, ensuring reliability and safety under various conditions. Ideal for both industrial and infrastructure applications, this device combines advanced technology with ease of use. Designed to handle a rated voltage of 230 V and provide a breaking capacity of up to 15 kA, it is built to withstand demanding environments. The product's compact design allows for flexible installation, while its touch protection feature adds an additional layer of safety. Furthermore, this breaker is compliant with international standards, ensuring its effectiveness whether in operation or storage. With its high performance and dependable characteristics, this circuit breaker is the perfect solution for safeguarding critical electrical applications.
Compact design allows for versatile installation options
Touch protection enhances user safety and confidence
Robust construction ensures long-lasting performance
High breaking capacity accommodates various electrical loads
Compliant with international safety standards for peace of mind
Suitable for both industrial and infrastructure usage
Efficiency in operation lends to reduced energy consumption
Temperature resilient performing reliably in extreme conditions
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 32A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 32A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 4A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 230V ac AC 15 kA Breaking Capacity
