Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 32A, Type D, 400V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-397
- Mfr. Part No.:
- 5SY7432-8
- Brand:
- Siemens
Subtotal (1 unit)*
$726.26
(exc. GST)
$798.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $726.26 |
*price indicative
- RS Stock No.:
- 610-397
- Mfr. Part No.:
- 5SY7432-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for reliable and efficient electrical protection in various applications. This advanced circuit breaker boasts four poles and a robust tripping characteristic class D, ensuring optimal performance under demanding conditions. With its impressive breaking capacity and wide operational voltage range, it is suitable for both industrial and infrastructural deployments. Enclosed within a compact housing, this model exemplifies the balance of high quality and innovative technology that siemens is known for. Easy to install and operate, it provides excellent touch protection and is engineered to withstand the rigours of environmental stress, making it a trusted choice for professionals seeking dependable circuit protection solutions. Enjoy peace of mind knowing that you are utilising cutting-edge technology that meets rigorous international standards.
Engineered for exceptional durability with a minimum mechanical service life of 10000 operating cycles
Specifically designed to handle demanding electrical loads with its 15kA breaking capacity
Versatile installation options with a fastening method that accommodates standard DIN rails
Constructed to thrive in various environments featuring an ambient temperature tolerance ranging from -40 °C to 70 °C
Accommodates a range of conductor cross-sections for flexibility in electrical configurations
Features touch protection and compliance with safety standards ensuring user safety during operation
Supports a variety of supplementary devices allowing for tailored circuit protection strategies
Designed with a sealable feature offering additional security for outdoor installations
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 32A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 32A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 32A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 32A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
