Siemens SENTRON 5SY6 Miniature Circuit Breaker, 4-Pole, 63A, Type B, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$599.57

(exc. GST)

$659.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$599.57

*price indicative

RS Stock No.:
610-338
Mfr. Part No.:
5SY6663-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY6

Terminal Type

Screw

IP Rating

IP20

Depth

76mm

Width

72mm

Standards/Approvals

IEC / EN 60947-2, UL1077, IEC / EN 60898-1

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker stands as a reliable guardian for your electrical systems, ensuring exceptional protection with a robust design tailored for demanding environments. Engineered to function seamlessly at an operational voltage of 400 V, this device is ideal for applications requiring a dependable circuit protection solution. With a tripping characteristic class B, it offers swift response to short circuits, enhancing safety in dynamic scenarios. Its compact size, measuring just 70 mm in depth, facilitates easy installation and integration into various infrastructure setups. Designed for longevity, it boasts a mechanical service life of 10,000 operating cycles, enabling reduced maintenance needs and sustained performance. With features like touch protection and halogen-free materials, this circuit breaker epitomises modern efficiency and safety standards, making it a vital component for your electrical installations.

Compact design suitable for various installation environments

Tripping characteristics designed for rapid response to short circuits

Robust materials ensure longevity and reliability

Touch protection enhances user safety during operation

Energy limitation class optimises performance in critical applications

Halogen-free construction reduces environmental impact

Flexible mounting options cater to diverse operational settings

Designed to withstand high operational temperatures for increased reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy