Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 20A, Type A, 230V ac AC, 60 V dc DC, 20 kA Breaking Capacity

Subtotal (1 unit)*

$172.57

(exc. GST)

$189.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.57

*price indicative

RS Stock No.:
610-435
Mfr. Part No.:
5SY4520-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type A

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

20kA

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2/UL1077, IEC/EN 60898-1

Width

36mm

Height

90mm

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered for dependable performance, expertly safeguarding electrical systems in both industrial and infrastructure applications. Designed with a robust tripping characteristic class A, it offers assurance against overloads and short circuits, ensuring an uninterrupted power supply. With its compact dimensions and lightweight construction, this product is not only user-friendly for installation but also versatile for various mounting positions. Crafted to meet high standards of safety and efficiency, it excels in environments requiring durability and reliability. With its halogen-free and silicon-free materials, this circuit breaker reflects a commitment to both performance and environmental responsibility. Elevate your electrical system’s protection with this reliable solution tailored for modern power demands.

Compact design allows for installation in tight spaces

Multi-pole configuration provides flexibility for varied applications

High breaking capacity ensures reliable performance under overload conditions

Robust mechanical service life promotes sustained reliability over time

IP20 protection class enhances safety with connected conductors

Halogen-free construction supports environmentally friendly practices

Easy installation on standard DIN rails allows for efficient setup

Versatile mounting position accommodates various electrical configurations

Comprehensive compliance with international standards ensures quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy