Siemens SENTRON 5SY4 Miniature Circuit Breaker, 3-Pole, 13A, Type A, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity

Subtotal (1 unit)*

$374.94

(exc. GST)

$412.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$374.94

*price indicative

RS Stock No.:
610-425
Mfr. Part No.:
5SY4313-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type A

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Depth

76mm

Width

54mm

Height

90mm

Standards/Approvals

IEC/EN 60947-2/UL1077, IEC/EN 60898-1

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for reliable protection and control in electrical installations. With its 3-pole configuration and a robust breaking capacity, it efficiently handles fault currents and ensures safety in both residential and industrial environments. Its compact size of 70 mm fits easily into control panels, making it ideal for space-constrained applications. Engineered to meet stringent international standards, this device offers unparalleled durability and performance under diverse operating conditions, supporting voltages up to 400 V. Additionally, it features advanced touch protection and compatibility with supplementary devices, enhancing its functionality and user safety.

Designed for a wide range of electrical applications and environments

Offers high reliability with a mechanical service life of up to 10000 cycles

Complies with numerous international safety standards for peace of mind

Compact design contributes to space-efficient installations

Touch protection features enhance user safety during operation

Halogen-free and silicon-free materials promote better environmental performance

Supports a variety of conductor cross-sections for flexible installation

Robust breaking capacity ensures reliable disconnection in fault conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy