Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 13A, Type A, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity

Subtotal (1 unit)*

$456.33

(exc. GST)

$501.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.33

*price indicative

RS Stock No.:
610-589
Mfr. Part No.:
5SY4613-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type A

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

20kA

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Width

72mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Depth

76mm

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is a leading-edge solution for ensuring electrical safety in various applications. Tailored for a maximum operating voltage of 400 V, it boasts design features that cater to both industrial and infrastructural needs. This device incorporates advanced circuits for efficient current management, making it a reliable choice for high-demand environments. With a robust mechanical service life rated at 10,000 cycles, users can trust its long-lasting performance. Its compact design, measuring only 90 mm in height, positions it perfectly for space-constrained installations while complying with stringent international standards for safety and reliability. Whether for new installations or upgrades, this circuit breaker meets the diverse requirements of modern electrical systems.

Engineered for high performance with a tripping characteristic class A

Offers touch protection to ensure user safety at all times

Designed for easy integration with supplementary devices

Complies with international standards for enhanced reliability

Versatile mounting options accommodate any installation preference

Vibration-resistant functionality enhances durability under dynamic conditions

Halogen-free materials promote environmental safety

Sealable for added security and protection against tampering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy