Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 25A, Type A, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-431
- Mfr. Part No.:
- 5SY4425-5
- Brand:
- Siemens
Subtotal (1 unit)*
$569.88
(exc. GST)
$626.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $569.88 |
*price indicative
- RS Stock No.:
- 610-431
- Mfr. Part No.:
- 5SY4425-5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide reliable protection against overloads and short circuits in electrical systems. With its robust 4-pole configuration, it is suitable for various industrial and infrastructural applications. It features a commendable tripping characteristic class A, ensuring enhanced protection where required. Operating efficiently at a voltage of 400 V, this device guarantees superior performance across a range of operational conditions. The product adheres to international standards, ensuring quality and safety in diverse environments, from domestic to industrial settings. Its compact design and versatile mounting options make it an excellent choice for efficient space utilisation in control panels and distribution boards.
Engineered for durability with a mechanical service life of approximately 10000 operating cycles
Compatible with various conductor cross-section sizes to accommodate diverse installation needs
Incorporates touch protection features for enhanced user safety during maintenance tasks
Halogen-free materials are used to reduce environmental impact and enhance safety
Offers flexibility with multiple installable supplementary devices for customisation
Designed to function within a broad temperature range ensuring reliability in extreme conditions
Lightweight construction allows for easy handling and installation in confined spaces
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
