Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 10A, Type A, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity

Subtotal (1 unit)*

$509.91

(exc. GST)

$560.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$509.91

*price indicative

RS Stock No.:
610-430
Mfr. Part No.:
5SY4410-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

10A

Tripping Characteristics

Type A

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Depth

76mm

Width

72mm

Standards/Approvals

IEC/EN 60947-2/UL1077, IEC/EN 60898-1

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered for superior performance and reliability. Designed to safeguard your electrical circuits, it combines advanced technology with rugged construction, suitable for various applications, including industrial and infrastructural settings. This robust device operates effectively even in harsh environments, offering exceptional overcurrent protection. With a four-pole design and a tripping characteristic class A, this circuit breaker ensures quick response times, helping to prevent electrical failures that can lead to costly downtime. The unit’s compact dimensions and flexible installation options further enhance its usability, making it an excellent choice for modern electrical systems. Ideal for both single and multi-phase operations, this circuit breaker exemplifies the balance of innovation and practicality that siemens is known for.

Designed for long-lasting durability with a mechanical service life of up to 10000 cycles

Operates efficiently in ambient temperatures ranging from -40 °C to 70 °C

Equipped with touch protection for enhanced user safety

Offers the capability for modular installation accommodating supplementary devices

Ensures high breaking capacity essential for reliable circuit operation

Features halogen-free and silicon-free properties supporting eco-friendly installations

Supports a wide range of conductor cross-sections for versatile connection options

Complies with multiple international standards ensuring broad applicability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy