Siemens SENTRON 5SY6 Miniature Circuit Breaker, 4-Pole, 10A, Type B, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-383
- Mfr. Part No.:
- 5SY6610-6
- Brand:
- Siemens
Subtotal (1 unit)*
$276.71
(exc. GST)
$304.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.71 |
*price indicative
- RS Stock No.:
- 610-383
- Mfr. Part No.:
- 5SY6610-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60898-1, IEC / EN 60947-2, UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60898-1, IEC / EN 60947-2, UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker exemplifies advanced electrical protection with its robust design and impressive specifications. Engineered for operational reliability, this device supports an array of applications with its versatile 3+N pole configuration. The product ensures safety at elevated voltages, featuring a high breaking capacity while maintaining an exceptional mechanical lifespan. Its state-of-the-art design incorporates essential safety features such as touch protection and compatibility with supplementary devices, making it an ideal choice for both industrial and infrastructural settings. With its halogen-free and silicon-free components, this miniature circuit breaker not only guarantees optimal performance but also adheres to eco-friendly standards. By choosing this innovative solution, you equip your systems with reliable protection, ensuring peace of mind in various challenging environments.
Engineered for high-performance security in electrical installations
Designed with a multi-pole configuration to accommodate various applications
Offers exceptional lifetime service ensuring longevity in operation
Incorporates advanced touch protection for user safety
Provides compatibility with a range of supplementary devices
Manufactured with environmentally conscious materials
Meets strict international standards for electrical safety
Includes a powerful breaking capacity to handle electrical faults
Related links
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 63A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 13A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 50A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 40A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 32A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 25A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
