Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 2A, Type C, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-368
- Mfr. Part No.:
- 5SY8602-7
- Brand:
- Siemens
Subtotal (1 unit)*
$559.19
(exc. GST)
$615.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $559.19 |
*price indicative
- RS Stock No.:
- 610-368
- Mfr. Part No.:
- 5SY8602-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Width | 72mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Width 72mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for high-performance protection in electrical installations. Built to comply with rigorous EN 60947-2 standards, this device excels in reliability and safety, making it a crucial component for both infrastructure and industrial applications. Its robust construction ensures long-lasting operational efficiency, while the wide operational current range accommodates various electrical loads. The model features advanced touch protection and versatile installation options, embodying a perfect blend of innovation and functionality. Ideal for those who prioritise quality and security, this circuit breaker stands out for its user-friendly design, making it suitable for diverse mounting positions. With its exemplary breaking capacity, it safeguards electrical systems against potential faults with precision.
Ideal for critical applications requiring dependable circuit protection
Designed with an IP20 protection class for enhanced safety
Flexible connection options support various conductor cross-sections
Compatibility with supplementary devices allows for tailored installations
Robust construction guarantees durability in diverse operational environments
Engineered to perform optimally at varying ambient temperatures
Features a mechanical service life of up to 10000 operating cycles
Integrated touch protection for improved user safety
Peer-reviewed certifications validate product reliability and compliance
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
