Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 1.6A, Type C, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity

Subtotal (1 unit)*

$304.24

(exc. GST)

$334.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$304.24

*price indicative

RS Stock No.:
610-340
Mfr. Part No.:
5SY8215-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

1.6A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

70kA

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

Height

90mm

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is expertly designed to ensure robust protection for electrical circuits up to 400 V. With exemplary ratings of 25 kA, this circuit breaker adheres strictly to EN 60947-2 standards, offering peace of mind for a variety of applications. Built with two poles and a tripping characteristic class C, it promises dependable performance in both industrial and infrastructure environments. The innovative design ensures a mechanical service life of up to 10,000 cycles, attesting to its durability. Key features include touch protection and halogen-free construction, making it suitable for demanding conditions. This product is not only functional but also compact, with a sleek profile ideal for efficient installation, fulfilling the needs of modern electrical systems.

Two-pole configuration enhances versatility

Touch protection feature promotes user safety

Halogen-free materials ensure environmentally friendly usage

Compact size fits various installation spaces

Designed to operate efficiently in extreme temperatures

Mechanical durability allows for a longer service life

Complies with industry standards for high reliability

Flexible conductor cross-section options accommodate diverse connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy