ABB Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC
- RS Stock No.:
- 599-469
- Distrelec Article No.:
- 303-11-449
- Mfr. Part No.:
- 2CDS251001R0064
- Brand:
- ABB
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$59.48
(exc. GST)
$65.43
(inc. GST)
- RS Stock No.:
- 599-469
- Distrelec Article No.:
- 303-11-449
- Mfr. Part No.:
- 2CDS251001R0064
- Brand:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
- COO (Country of Origin):
- DE
Related links
- ABB SN201 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 6A 253V ac AC 6
- ABB Miniature Circuit Breaker 6A 240V ac AC
- ABB SN201 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201S SN201 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 6A 230V ac AC, 3000 A Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 A9F0 Miniature Circuit Breaker 6A 230V ac AC 42 kA Breaking
