Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker, 2-Pole, 1.6A, Type MA, 500V ac AC, 40 kA Breaking
- RS Stock No.:
- 458-915
- Mfr. Part No.:
- A9F90272
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$805.16
(exc. GST)
$885.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $805.16 |
*price indicative
- RS Stock No.:
- 458-915
- Mfr. Part No.:
- A9F90272
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type MA | |
| Rated AC Voltage | 500V ac | |
| Breaking Capacity | 40kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 Moteur | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | EN 60947-2, IEC 60947-2 | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Tripping Mechanism | Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type MA | ||
Rated AC Voltage 500V ac | ||
Breaking Capacity 40kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 Moteur | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals EN 60947-2, IEC 60947-2 | ||
Height 85mm | ||
Depth 78.5mm | ||
Tripping Mechanism Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker with MA curve offers a breaking capacity of 20 kA as per IEC/EN 60947-2. It features a toggle control type and local signalling with a trip indicator. Designed for reliable protection in industrial electrical systems. Ideal for high-performance circuit interruption.
IP20 conforming to IEC 60529
Fixed mounting mode
Related links
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 1.6A 500V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 4A 500V ac AC, 40 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 2.5A 500V ac AC, 40 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 1.6A 500V ac AC 15000 A Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 1.6A 500V ac AC 15000 A Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 6.3A 440V ac AC, 40 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 10A 440V ac AC, 40 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 16A 500V ac AC 6 kA Breaking
