Schneider Electric Acti9 A9C Miniature Circuit Breaker, 4-Pole, 25A, Type D, 500V ac AC, 48 V dc DC, 30 kA Breaking

Subtotal (1 unit)*

$4,195.79

(exc. GST)

$4,615.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,195.79

*price indicative

RS Stock No.:
577-100
Mfr. Part No.:
A9C66425
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

500V ac

Rated DC Voltage

48V dc

Mount Type

Fixed

Breaking Capacity

30kA

Range

Acti9

Series

A9C

IP Rating

IP20

Depth

77mm

Standards/Approvals

EN/IEC 60947-2 IEC 60529

Height

84mm

Width

117mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
ES
The Schneider Electric Integrated control circuit breaker with curve D features thermal-magnetic trip unit technology. It offers high mechanical durability with up to 50,000 operating cycles. Designed for reliable protection and control in demanding industrial environments. Suitable for applications with high inrush currents.

IP20 conforming to IEC 60529

Fixed mounting mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy