Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 1-Pole, 3A, Type D, 500V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

$267.42

(exc. GST)

$294.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.42

*price indicative

RS Stock No.:
130-442
Mfr. Part No.:
A9F75103
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type D

Rated AC Voltage

500V ac

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

Acti9

Series

iC60N

Terminal Type

Single Terminal

IP Rating

IP20

Height

85mm

Standards/Approvals

EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2

Width

18mm

Depth

78.5mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker with a D curve and a breaking capacity of up to 6000A. It is designed for distribution applications, providing efficient protection against overloads and short circuits. With a network type of both DC and AC, this circuit breaker is suitable for various electrical systems.

Suitable for isolation with high breaking capacity of 6000A

Compact design with DIN rail mounting support for easy installation

IP20 degree of protection and tropicalization for durability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy