Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 4A, Type D, 500V ac AC, 72 V dc DC, 1 kA Breaking

Subtotal (1 unit)*

$132.16

(exc. GST)

$145.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.16

*price indicative

RS Stock No.:
428-820
Mfr. Part No.:
A9F85104
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

500V ac

Rated DC Voltage

72V dc

Breaking Capacity

1kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60H

Terminal Type

Single Terminal

IP Rating

IP20

Width

18mm

Depth

78.5mm

Height

85mm

Standards/Approvals

EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Acti9 iC60H MCB is a multistandard low voltage miniature circuit breaker with double tunnel terminals. It is a 1P circuit breaker with 1 protected pole, 4A rated current and D tripping curve. The rated short circuit breaking capacity goes up to 70kA at 220VAC to 240VAC conforming to EN/IEC 60947-2 standard and 10000A at 230VAC conforming to EN/IEC 60898-1 standard. It complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2.

IP20 protection rated

RoHS compliant

Fast closing mechanism

Short circuit and overload current protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy