ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 1-Pole, 1.6A, Type C, 253V ac AC, 72 V dc DC, 6
- RS Stock No.:
- 488-6331
- Mfr. Part No.:
- 2CDS251001R0974 - S201C1.6
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$47.05
(exc. GST)
$51.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 16 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $47.05 |
| 10 - 24 | $45.85 |
| 25 + | $44.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 488-6331
- Mfr. Part No.:
- 2CDS251001R0974 - S201C1.6
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 253V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Depth | 76mm | |
| Better World Claim | Designed for Disassembly, Extended Product Life | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 253V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 17.5mm | ||
Depth 76mm | ||
Better World Claim Designed for Disassembly, Extended Product Life | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 1.6A Current Rating , Type C Tripping Characteristics - 2CDS251001R0974 - S201C1.6
Features & Benefits
• Thermal tripping mechanism enhances safety during overloads
• Type C tripping characteristics suitable for a range of applications
• Compact design allows for space efficient circuit installations
• Screw Terminal contact type ensures secure connections
• High breaking capacity provides reliable performance under maximum voltage
Applications
• Ideal for industrial circuit configurations
• Suitable for thermal tripping in various automation setups
• Employed in electrical installations requiring a reliable overload protection switch
What current rating is suitable for my specific application needs?
How does the thermal tripping mechanism function in this device?
Can it be easily installed in existing electrical systems?
What type of environments benefit most from using this circuit breaker?
How does the breaking capacity affect circuit safety?
- RS Stock No. 4886296
- Mfr. Part No. 2CDS251001R0064 S201-C6
- RS Stock No. 4887340
- Mfr. Part No. 2CDS251001R0204 - S201C20
- RS Stock No. 4887328
- Mfr. Part No. 2CDS251001R0324 - S201C32
- RS Stock No. 4890447
- Mfr. Part No. 2CDS251001R0164 - S201C16
Related links
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 32A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 6A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 500mA 253V ac AC
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 6A 253V ac AC 10
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 40A 253V ac AC 10









