Schneider Electric Acti9 iC60 Miniature Circuit Breaker, 4-Pole, 1.6A, Type K, 500V ac AC, 250 V dc DC, 100 kA Breaking

Subtotal (1 pack of 3 units)*

$2,101.79

(exc. GST)

$2,311.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,101.79$700.597

*price indicative

RS Stock No.:
655-447
Mfr. Part No.:
A9F95472
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

1.6A

Tripping Characteristics

Type K

Rated AC Voltage

500V ac

Rated DC Voltage

250V dc

Breaking Capacity

100kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60

Terminal Type

Single Terminal

IP Rating

IP20

Standards/Approvals

EN 60947-2, IEC 60947-2

Height

85mm

Depth

78.5mm

Width

72mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Acti9 iC60L miniature circuit breaker (MCB) is a 4-pole device rated at 1.6 A with a K curve. It offers short-circuit protection with a breaking capacity of 15,000 A (IEC/EN 60898-1) and 100 kA (IEC/EN 60947-2).

Control type Toggle

Local signaling Trip indicator

Mounting mode Fixed

Mounting support DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy