Schneider Electric Resi9 R9P Miniature Circuit Breaker, 1-Pole, 16A, 230V ac AC, 3 kA Breaking Capacity
- RS Stock No.:
- 358-456
- Mfr. Part No.:
- R9PTC616
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$619.94
(exc. GST)
$681.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $619.94 |
*price indicative
- RS Stock No.:
- 358-456
- Mfr. Part No.:
- R9PTC616
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 3kA | |
| Mount Type | Clip-on | |
| Range | Resi9 | |
| Series | R9P | |
| Terminal Type | Tunnel | |
| Width | 36mm | |
| Depth | 75.5mm | |
| Height | 86mm | |
| Standards/Approvals | EN/IEC 62606, IEC 60898-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 3kA | ||
Mount Type Clip-on | ||
Range Resi9 | ||
Series R9P | ||
Terminal Type Tunnel | ||
Width 36mm | ||
Depth 75.5mm | ||
Height 86mm | ||
Standards/Approvals EN/IEC 62606, IEC 60898-1 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Arc Fault Detection Circuit Breaker is designed for fire protection and is used in distribution applications. It features a 1P + N pole configuration and includes a contact position indicator. The control type is toggle, with local signalling for ON, OFF, and fault trip statuses. The device is mounted using a clip-on mode for easy installation.
Thermal magnetic trip technology
Mechanical durability of 20000 cycles
DIN rail support
IP20 rated protection
Related links
- Schneider Electric Resi9 R9P Miniature Circuit Breaker 16A, 230V ac AC
- Schneider Electric Resi9 R9P Miniature Circuit Breaker 20A 3000 A Breaking Capacity
- Schneider Electric Resi9 R9P Miniature Circuit Breaker - 1-Pole 25A Current Rating 230V ac
- Schneider Electric Resi9 R9P Miniature Circuit Breaker - 1-Pole 10A Current Rating 230V ac
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 16A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 R9E Miniature Circuit Breaker 20A 230V ac AC, 3000 A Breaking
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 10A 230V ac AC, 3000 A Breaking
