Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 1-Pole, 16A, 230V ac AC
- RS Stock No.:
- 358-032
- Mfr. Part No.:
- R9PCL2S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$177.96
(exc. GST)
$195.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.96 |
*price indicative
- RS Stock No.:
- 358-032
- Mfr. Part No.:
- R9PCL2S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Clip-on | |
| Range | Resi9 | |
| Series | Resi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 65mm | |
| Height | 81mm | |
| Standards/Approvals | REACH, NF, EU RoHS, EN/IEC 60669-2-2, EN/IEC 60669-1, CHINA RoHS | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Rated AC Voltage 230V ac | ||
Mount Type Clip-on | ||
Range Resi9 | ||
Series Resi9 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 65mm | ||
Height 81mm | ||
Standards/Approvals REACH, NF, EU RoHS, EN/IEC 60669-2-2, EN/IEC 60669-1, CHINA RoHS | ||
Width 18mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Silent Impulse Relay, Resi9 TL, is a 1P + N device with 1 NO contact and a 16 A rating. It operates with a 230 V coil and offers an IP20 degree of protection, ensuring safety in indoor environments. Designed for reliable performance, it functions efficiently within an ambient air temperature range of -5 °C to 55 °C.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Resi9 R9P Miniature Circuit Breaker 16A 3000 A Breaking Capacity
- Schneider Electric Resi9 R9P Miniature Circuit Breaker 20A 3000 A Breaking Capacity
- Schneider Electric Resi9 R9P Miniature Circuit Breaker - 1-Pole 25A Current Rating 230V ac
- Schneider Electric Resi9 R9P Miniature Circuit Breaker - 1-Pole 10A Current Rating 230V ac
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 16A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 16A 230V ac AC, 10000 A Breaking Capacity
- Schneider Electric Resi9 R9F23 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
