Schneider Electric Square D QO120 Miniature Circuit Breaker, 1-Pole, 20A, Type C, 240V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 339-300
- Mfr. Part No.:
- QO120C10RCBO30F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$878.67
(exc. GST)
$966.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $878.67 |
*price indicative
- RS Stock No.:
- 339-300
- Mfr. Part No.:
- QO120C10RCBO30F
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 10kA | |
| Range | Square D | |
| Series | QO120 | |
| Depth | 85mm | |
| Standards/Approvals | AS/NZS 61009.1, BS EN 61009-1, IEC 61009-2-2, IEC 61009-1 | |
| Width | 19mm | |
| Height | 110mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 10kA | ||
Range Square D | ||
Series QO120 | ||
Depth 85mm | ||
Standards/Approvals AS/NZS 61009.1, BS EN 61009-1, IEC 61009-2-2, IEC 61009-1 | ||
Width 19mm | ||
Height 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Schneider Electric Square D QOvs RCBO is a reliable residual current breaker with overcurrent protection, designed for distribution applications. With a 20 A rated current, 30 mA earth-leakage sensitivity, and a 10000 A breaking capacity, it ensures safety and efficiency. It is compact, thermally and magnetically tripped, and offers easy plug-on mounting with clear ON/OFF indication.
IP20 protection
Earth leakage tripping is instantaneous
1P plus Ns pole configuration
Compact dimensions and robust durability with 20000 mechanical cycles.
Compliant with IEC 61009 standards and environmentally sustainable packaging
- RS Stock No. 0654726
- Mfr. Part No. A9P54620
Each
$151.22
- RS Stock No. 0336608
- Mfr. Part No. SE10C120
Each
$55.77
- RS Stock No. 0758511
- Mfr. Part No. SE10C110
Each
$54.78
- RS Stock No. 0922018
- Mfr. Part No. M9F52220
Each
$464.93
Related links
- Schneider Electric Square D Square D Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 20A 240V ac AC, 10000 A Breaking Capacity
- Schneider Electric Square D QO363V Miniature Circuit Breaker 63A 415V ac AC, 1000 A Breaking Capacity
- Schneider Electric Square D QO332VS Miniature Circuit Breaker 10kA 500V ac AC, 10 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 20A 240V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 20A 240V ac AC 15 kA Breaking
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 20A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 20A 415V ac AC, 10000 A Breaking Capacity












