Schneider Electric Square D Square D Miniature Circuit Breaker, 1-Pole, 10A, Type AC, 230V ac AC, 10 kA Breaking
- RS Stock No.:
- 230-6824
- Mfr. Part No.:
- QO110B10RCBO30F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,205.58
(exc. GST)
$1,326.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,205.58 |
*price indicative
- RS Stock No.:
- 230-6824
- Mfr. Part No.:
- QO110B10RCBO30F
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Plug-in | |
| Range | Square D | |
| Series | Square D | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 85mm | |
| Height | 110mm | |
| Standards/Approvals | AS NZS 61009-1, BS EN 61009-1, IEC 61009-1, IEC 61009-2-2 | |
| Width | 19mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Mount Type Plug-in | ||
Range Square D | ||
Series Square D | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 85mm | ||
Height 110mm | ||
Standards/Approvals AS NZS 61009-1, BS EN 61009-1, IEC 61009-1, IEC 61009-2-2 | ||
Width 19mm | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- TH
The Schneider Electric range Square D product type is residual current breaker with overcurrent protection. Poles description 1P + Ns and curve code is B. Earth-leakage sensitivity is 30 mA.
Green Premium product
Mercury free
Warranty 18 months
- RS Stock No. 0768429
- Mfr. Part No. QO110B10RCBO30F
Each
$862.89
- RS Stock No. 0654243
- Mfr. Part No. A9P44625
Each
$134.25
- RS Stock No. 0212028
- Mfr. Part No. R9F27110
Each
$43.40
- RS Stock No. 2931401
- Mfr. Part No. 0 058 10
Each
$39.53
Related links
- Schneider Electric Square D Square D Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking
- Schneider Electric Square D QO363V Miniature Circuit Breaker 63A 415V ac AC, 1000 A Breaking Capacity
- Schneider Electric Square D QO332VS Miniature Circuit Breaker 10kA 500V ac AC, 10 kA Breaking
- Schneider Electric Square D QO120 Miniature Circuit Breaker 20A 240V ac AC, 10000 A Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking












