Schneider Electric Acti9 A9V41 MCB, 4P, 40A, 500V AC
- RS Stock No.:
- 245-096
- Mfr. Part No.:
- A9V41440
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$661.75
(exc. GST)
$727.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $661.75 |
*price indicative
- RS Stock No.:
- 245-096
- Mfr. Part No.:
- A9V41440
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Rated AC Voltage | 500V | |
| Range | Acti9 | |
| Series | A9V41 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Rated AC Voltage 500V | ||
Range Acti9 | ||
Series A9V41 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Modular add on residual current devices is a 4P, rated current is 40A, operating voltage is 400VAC to 415VAC according to IEC 61009-1. The earth leakage protection class is AC type with a sensitivity of 30mA and a voltage independent technology. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards.
RoHS compliant
Mercury free
IP20 conforming to IEC 60529
IP40 conforming to IEC 60529
Mercury free
IP20 conforming to IEC 60529
IP40 conforming to IEC 60529
Related links
- Schneider Electric A9C Acti9 Reflex MCB 40A Curve B 24V DC, 240 V Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 MCB 50A Curve B 6000 A Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 MCB 63A 500V AC, 30 mA Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 MCB 25A Curve B 6000 A Breaking Capacity
- Schneider Electric Acti9 Acti9 Reflex MCB 16A Curve D 15 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Reflex MCB 63A Curve B 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 MCB 1A Curve K 70 KA Breaking Capacity
- Schneider Electric Acti9 A9C MCB 25A Curve D 48V DC, 415 V Breaking Capacity

