Schneider Electric A9C Acti9 Reflex Miniature Circuit Breaker, 4-Pole, 40A, Type B, 230V ac AC, 24 V dc DC, 20 kA
- RS Stock No.:
- 334-994
- Mfr. Part No.:
- A9C61440
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,267.29
(exc. GST)
$1,394.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,267.29 |
*price indicative
- RS Stock No.:
- 334-994
- Mfr. Part No.:
- A9C61440
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | A9C | |
| Series | Acti9 Reflex | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Depth | 77mm | |
| Height | 84mm | |
| Width | 117mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 24V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range A9C | ||
Series Acti9 Reflex | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Depth 77mm | ||
Height 84mm | ||
Width 117mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 Reflex iC60N is a low voltage integrated control circuit breaker. It is a 4P circuit breaker with protected poles, 40 A rated current and B tripping curve. It can control a device remotely by latched or impulse type order according to the 2 operating modes to be chosen by the user. Resetting after a fault is performed manually by the resetting handle. The Ti24 interface allows direct interfacing of the Reflex iC60 with a PLC. It allows to execute remote control, to indicate the state of the control circuit and circuit breaker state information, to connect it to the Acti9 Smartlink thanks to the prefabricated cables.
Contact position indicator
IP20 protection conforming to IEC 60529
RoHS compliant
Packaging made with recycled cardboard
Packaging without single use plastic
Related links
- Schneider Electric A9C A9C Miniature Circuit Breaker 63A 230V ac AC 20 kA Breaking
- Schneider Electric A9C A9C Miniature Circuit Breaker 16A 500V ac AC 30 kA Breaking
- Schneider Electric Acti9 A9C61 Miniature Circuit Breaker 40A 230V ac AC 20 kA Breaking
- Schneider Electric Acti9 A9C6 Miniature Circuit Breaker 40A 230V ac AC 20 kA Breaking
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 40A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SV60 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- Hager NQN NQN Miniature Circuit Breaker 40A 415V ac AC, 20 kA Breaking Capacity
- Hager NQN NQN Miniature Circuit Breaker 40A 415V ac AC, 20 kA Breaking Capacity
