Schneider Electric Acti9 A9V6 Miniature Circuit Breaker, 4-Pole, 40A, Type A-SI
- RS Stock No.:
- 212-293
- Mfr. Part No.:
- A9V61440
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,044.95
(exc. GST)
$1,149.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,044.95 |
*price indicative
- RS Stock No.:
- 212-293
- Mfr. Part No.:
- A9V61440
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type A-SI | |
| Rated AC Voltage | 5V ac | |
| Range | Acti9 | |
| Series | A9V6 | |
| Height | 91mm | |
| Width | 135mm | |
| Depth | 73.5mm | |
| Standards/Approvals | EN/IEC 61009-1 EN/IEC 61009-2-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type A-SI | ||
Rated AC Voltage 5V ac | ||
Range Acti9 | ||
Series A9V6 | ||
Height 91mm | ||
Width 135mm | ||
Depth 73.5mm | ||
Standards/Approvals EN/IEC 61009-1 EN/IEC 61009-2-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Add-On Residual Current Device provides earth-leakage protection with a sensitivity of 30 mA and an instantaneous time delay for quick response to faults. It has a rated insulation voltage of 500 V AC at 50/60 Hz, conforming to IEC 60947-1 standards. It comes with trip indicator for local signalling.
Clip on mounting
Din rail mounting support
IP40 rated for modular enclosure conforming to IEC 60529
Related links
- Schneider Electric Acti9 A9V6 Miniature Circuit Breaker 25A 5V ac AC
- Schneider Electric Acti9 A9V6 Miniature Circuit Breaker 40A 33V ac AC
- Schneider Electric Acti9 A9V6 Miniature Circuit Breaker 25A 33V ac AC
- Schneider Electric Acti9 A9V5 Miniature Circuit Breaker 25A 5V ac AC
- Schneider Electric Acti9 A9V5 Miniature Circuit Breaker 25A 5V ac AC
- Schneider Electric Acti9 A9V5 Miniature Circuit Breaker 63A 5V ac AC
- Schneider Electric Acti9 Active Vigi iDT40 Miniature Circuit Breaker 40A 230V ac AC
- Schneider Electric Acti9 Active Vigi iDT40 Miniature Circuit Breaker 40A 230V ac AC
