Schneider Electric Acti9 A9V5 Miniature Circuit Breaker, 4-Pole, 63A, Type A
- RS Stock No.:
- 212-175
- Mfr. Part No.:
- A9V51463
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$693.50
(exc. GST)
$762.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $693.50 |
*price indicative
- RS Stock No.:
- 212-175
- Mfr. Part No.:
- A9V51463
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 5V ac | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | A9V5 | |
| Standards/Approvals | EN/IEC 61009-1, EN/IEC 61009-2-1, IEC 60947-2 | |
| Width | 135mm | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 5V ac | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series A9V5 | ||
Standards/Approvals EN/IEC 61009-1, EN/IEC 61009-2-1, IEC 60947-2 | ||
Width 135mm | ||
Height 91mm | ||
Depth 73.5mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Add-On Residual Current Device provides earth-leakage protection with a sensitivity of 30 mA and an instantaneous time delay for quick response to faults. It has a rated insulation voltage of 500 V AC at 50/60 Hz, conforming to IEC 60947-1 standards. It comes with trip indicator for local signalling.
Clip on mounting
Din rail mounting support
IP40 rated for modular enclosure conforming to IEC 60529
Related links
- Schneider Electric Acti9 A9V5 Miniature Circuit Breaker 25A 5V ac AC
- Schneider Electric Acti9 A9V5 Miniature Circuit Breaker 25A 5V ac AC
- Schneider Electric Acti9 A9V5 Miniature Circuit Breaker 63A 230V ac, 415 V ac AC
- Schneider Electric Acti9 A9V5 Miniature Circuit Breaker 25A 230V ac, 415 V ac AC
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 63A 500V ac AC, 1 A Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 63A 500V ac AC, 300 mA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 63A 500V ac AC, 30 mA Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 63A 500V ac AC, 1 A Breaking Capacity
