Schneider Electric Acti9 A9V6 Miniature Circuit Breaker, 3-Pole, 25A, Type A-SI

Subtotal (1 unit)*

$792.08

(exc. GST)

$871.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$792.08

*price indicative

RS Stock No.:
212-176
Mfr. Part No.:
A9V61325
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type A-SI

Rated AC Voltage

5V ac

Mount Type

DIN Rail

Range

Acti9

Series

A9V6

Terminal Type

Tunnel

Depth

73.5mm

Standards/Approvals

EN/IEC 61009-1, EN/IEC 61009-2-1, IEC 60947-2, IEC 60529, IEC 60947-2, IEC 61009-1

Width

54mm

Height

91mm

COO (Country of Origin):
FR
The Schneider Electric Add-On Residual Current Device provides earth-leakage protection with a sensitivity of 30 mA and an instantaneous time delay for quick response to faults. It has a rated insulation voltage of 500 V AC at 50/60 Hz, conforming to IEC 60947-1 standards. It comes with trip indicator for local signalling.

Clip on mounting

Din rail mounting support

IP40 rated for modular enclosure conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy