Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 3-Pole, 1A, Type K, 400V AC, 180 V dc DC, 20 kA Breaking
- RS Stock No.:
- 211-2508
- Mfr. Part No.:
- A9F95301
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,141.20
(exc. GST)
$1,255.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,141.20 |
*price indicative
- RS Stock No.:
- 211-2508
- Mfr. Part No.:
- A9F95301
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V | |
| Rated DC Voltage | 180V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60L | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | IEC 60947-2, EN 60947-2 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 1A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V | ||
Rated DC Voltage 180V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60L | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals IEC 60947-2, EN 60947-2 | ||
Depth 78.5mm | ||
Height 85mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric iC60L series AC/DC miniature circuit breaker having 3 Pole, K-curve integrated with Thermal-magnetic tripping technology.
Green Premium product
Thermal-magnetic trip unit technology
DIN rail mounting support
Related links
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1A 180 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 20A 180 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 2A 180 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 50A 180 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 16A 180 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 40A 180 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 10A 180 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 32A 180 V dc DC, 15000 A Breaking
