ABB SMISSLINE TP S400M Miniature Circuit Breaker, 3-Pole, 63A, Type C, 400V ac AC, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 178-336
- Mfr. Part No.:
- 2CCS573001R0634 S403M-C63
- Brand:
- ABB
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$662.29
(exc. GST)
$728.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $662.29 | - |
| 10 - 49 | $639.07 | 3% |
| 50 + | $609.32 | 7% |
*price indicative
- RS Stock No.:
- 178-336
- Mfr. Part No.:
- 2CCS573001R0634 S403M-C63
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Width | 54mm | |
| Depth | 82mm | |
| Standards/Approvals | EN 60898-1, IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Width 54mm | ||
Depth 82mm | ||
Standards/Approvals EN 60898-1, IEC/EN 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 3 Poles, 63A Current Rating - S403M-C63
This MCB is a 3-pole miniature circuit breaker designed for protection in commercial and industrial applications. With a current rating of 63A and a compact design measuring 54mm in width, 91mm in height and 82mm in depth, it is suitable for installation on a DIN rail. The device features thermal tripping for overload protection and electromechanical tripping for short circuit safety, complying with relevant IEC and EN standards.
Features & Benefits
• Overload Protection MCB prevents equipment damage
• Type C Circuit Breaker design suitable for diverse loads
• 10kA Breaking Capacity ensures disconnection during faults
• Fail-safe mechanism adds an extra layer of safety
Applications
• Used in commercial electrical panels
• Suitable for critical power applications
• Employs connections for multiple load types
Can it handle different voltage ratings?
Yes, it operates at rated AC voltages of 230V and 400V.
Is it suitable for high-load environments?
Yes, it is designed to manage heavy loads up to 63A.
What is the environmental compliance status of this product?
The product complies with RoHS and REACH regulations.
Related links
- ABB S400 S400M Miniature Circuit Breaker 63A Type C Type K 250 V dc DC, 10 kA
- ABB S400 S400M Miniature Circuit Breaker 500mA Type B Type D 250 V dc DC, 10 kA
- ABB S400 3-Pole Type B Type D 400V ac AC, 250 V dc
- ABB SmiSSline 3-Pole Type K Type C 400V ac AC, 250 V dc
- ABB S400 3-Pole Type D Type C 400V ac AC, 250 V dc
- ABB S400 1-Pole Type B Type D 400V ac AC, 250 V dc
- ABB S400 3-Pole Type D Type C 400V ac AC, 250 V dc
- ABB S400 1-Pole Type B Type D 400V ac AC, 250 V dc