ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 63A, Type C, 400V ac AC, 60 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 177-658
- Mfr. Part No.:
- 2CCS571001R0634 S401M-C63
- Brand:
- ABB
Get a bulk buy discount
Add 10 more to save $63.00
View bulk pricing optionsSubtotal (1 unit)*
$179.17
(exc. GST)
$197.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $179.17 | - |
| 10 - 49 | $172.87 | $63.00 |
| 50 + | $164.84 | $716.50 |
*price indicative
- RS Stock No.:
- 177-658
- Mfr. Part No.:
- 2CCS571001R0634 S401M-C63
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Width | 18mm | |
| Standards/Approvals | EN 60898-1, IEC/EN 60947-2 | |
| Depth | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Width 18mm | ||
Standards/Approvals EN 60898-1, IEC/EN 60947-2 | ||
Depth 75mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 1 Pole, 63A Current Rating - S401M-C63
This miniature circuit breaker provides efficient protection for electrical circuits. The 1-pole circuit breaker operates at a current rating of 63A and withstands breaking capacities of up to 10kA. With a compact width of 18mm and a length of 91mm, it ensures effective circuit protection.
Features & Benefits
• Uses thermal and electromechanical mechanisms for dual protection
• Achieves effective overload protection through delayed thermal tripping
• Designed for short circuit protection with electromechanical tripping
• Complies with IEC/EN standards for enhanced safety assurance
Applications
• Suitable for critical power applications requiring dependable protection
• Enhances automation systems with robust electrical safety measures
• Utilised in control panels and distribution boards for effective management
Will it mount easily on a standard DIN rail?
Yes, it has a DIN rail mounting style for straightforward installation.
Can it handle higher voltages than standard units?
Yes, it operates at rated AC voltages of 230V and 400V.
Does it comply with international safety standards?
Yes, it adheres to IEC/EN standards for enhanced safety and reliability.
Related links
- ABB S400 S400M Miniature Circuit Breaker 63A Type C Type K 250 V dc DC, 10 kA
- ABB S400 S400M Miniature Circuit Breaker 500mA Type B Type D 250 V dc DC, 10 kA
- ABB S400 1-Pole Type B Type D 400V ac AC, 250 V dc
- ABB S400 1-Pole Type B Type D 400V ac AC, 250 V dc
- ABB S400 3-Pole Type D Type C 400V ac AC, 250 V dc
- ABB S400 3-Pole Type D Type C 400V ac AC, 250 V dc
- ABB S400 3-Pole Type B Type D 400V ac AC, 250 V dc
- ABB SmiSSline 1-Pole Type K Type B 400V ac AC, 250 V dc