ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 10A, Type C, 400V ac AC, 60 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 176-223
- Mfr. Part No.:
- 2CCS571001R0104 S401M-C10
- Brand:
- ABB
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$84.75
(exc. GST)
$93.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $84.75 | - |
| 10 - 49 | $81.78 | 3% |
| 50 + | $77.98 | 7% |
*price indicative
- RS Stock No.:
- 176-223
- Mfr. Part No.:
- 2CCS571001R0104 S401M-C10
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Width | 18mm | |
| Depth | 82mm | |
| Standards/Approvals | EN 60898-1, IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Width 18mm | ||
Depth 82mm | ||
Standards/Approvals EN 60898-1, IEC/EN 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 1 Pole, 10A Current Rating - S401M-C10
This miniature circuit breaker (MCB) is designed for effective electrical protection. Featuring a rated current of 10A, it is equipped with both a thermal and electromechanical tripping mechanism. With a width of 18mm, length of 91mm, and depth of 82mm, it utilises DIN rail mounting, making it suitable for streamlined installation.
Features & Benefits
• Type C circuit breaker for short-circuit protection
• Rated breaking capacity of 10kA for enhanced safety
• Compact design caters to space-limited installations
• Screw terminal type supports diverse connection needs
Applications
• Ideal for critical power applications requiring consistency
• Effective in environments needing strict safety standards
What is the purpose of the C-type tripping characteristic?
The C-type characteristic is designed to manage high inrush currents, providing reliable protection without frequent tripping
How does the thermal element provide overload protection?
The thermal element responds to excess current by heating up, which triggers the breaker to protect the circuit from overloads
Is this circuit breaker designed for easy installation?
Yes, it features a snap-on design for quick and straightforward installation on DIN rails
Related links
- ABB S400 1-Pole Type B Type D 400V ac AC, 250 V dc
- ABB S400 3-Pole Type D Type C 400V ac AC, 250 V dc
- ABB S400 3-Pole Type D Type C 400V ac AC, 250 V dc
- ABB S400 3-Pole Type B Type D 400V ac AC, 250 V dc
- ABB S400 1-Pole Type K Type C 400V ac AC, 250 V dc
- ABB FS401 SmiSSline S400M Miniature Circuit Breaker 4A Type D Type B 250
- ABB S400 1-Pole Type B Type K 400V ac AC, 250 V dc
- ABB S400 3-Pole Type B Type K 400V ac AC, 250 V dc