ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 8A, Type C, 400V ac AC, 60 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 176-239
- Mfr. Part No.:
- 2CCS571001R0084 S401M-C8
- Brand:
- ABB
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $33.90
View bulk pricing optionsSubtotal (1 unit)*
$96.74
(exc. GST)
$106.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $96.74 | - |
| 10 - 49 | $93.35 | $33.90 |
| 50 + | $88.99 | $387.50 |
*price indicative
- RS Stock No.:
- 176-239
- Mfr. Part No.:
- 2CCS571001R0084 S401M-C8
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Width | 18mm | |
| Depth | 75mm | |
| Standards/Approvals | EN 60898-1, IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Width 18mm | ||
Depth 75mm | ||
Standards/Approvals EN 60898-1, IEC/EN 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 1 Pole, 8A Current Rating - S401M-C8
This miniature circuit breaker (MCB) provides protection for electrical circuits in both commercial and industrial environments. Designed for DIN rail mounting, it features a width of 18mm and a length of 91mm. The MCB is equipped with thermal tripping and electromechanical mechanisms for effective overload and short-circuit protection, ensuring the safety and longevity of your electrical installations.
Features & Benefits
• Type C circuit breaker for standard overload protection
• 1 pole design suitable for single-phase systems
• Breaking capacity of 10kA at maximum voltage ratings
• Thermal tripping mechanism ensures fast response
Applications
• Utilised in lighting panels to protect circuits driving high-intensity discharge lamps and LED arrays
• Employed in distribution boards for large machinery to ensure reliable circuit protection and fault management
Is it easy to install?
Yes, it is designed for simple DIN rail mounting.
Can it be used in environments with varying temperatures?
It operates effectively between -25°C and 60°C.
Related links
- ABB S400 1-Pole Type B Type D 400V ac AC, 250 V dc
- ABB S400 3-Pole Type D Type C 400V ac AC, 250 V dc
- ABB S400 3-Pole Type D Type C 400V ac AC, 250 V dc
- ABB S400 3-Pole Type B Type D 400V ac AC, 250 V dc
- ABB SmiSSline S400M Miniature Circuit Breaker 8A Type D Type B 250 V dc DC, 10
- ABB S400 1-Pole Type K Type C 400V ac AC, 250 V dc
- ABB FS401 SmiSSline S400M Miniature Circuit Breaker 4A Type D Type B 250
- ABB S400 1-Pole Type B Type K 400V ac AC, 250 V dc