ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 6A, Type B, 400V ac AC, 60 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 177-822
- Mfr. Part No.:
- 2CCS571001R0065 - S401MB63
- Brand:
- ABB
Get a bulk buy discount
Add 10 more to save $18.60
View bulk pricing optionsSubtotal (1 unit)*
$77.57
(exc. GST)
$85.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $77.57 | - |
| 10 - 49 | $75.71 | $18.60 |
| 50 + | $72.43 | $257.00 |
*price indicative
- RS Stock No.:
- 177-822
- Mfr. Part No.:
- 2CCS571001R0065 - S401MB63
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Width | 18mm | |
| Depth | 75mm | |
| Standards/Approvals | EN 60898-1, IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Width 18mm | ||
Depth 75mm | ||
Standards/Approvals EN 60898-1, IEC/EN 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 1 Pole, 6A Current Rating - 2CCS571001R0065 - S401MB63
This MCB is a compact single pole circuit breaker designed for various applications requiring dependable protection. With a current rating of 6A and a breaking capacity of 10kA, it provides suitable circuit protection. Its dimensions are 18mm wide and 75mm long, making it appropriate for installation in confined spaces.
Features & Benefits
• Overload protection minimises equipment damage
• Thermal tripping mechanism enables efficient operation
• Screw terminal connections ensure secure installation
• Compact design saves valuable installation space
• Fast tripping response limits electrical faults
Applications
• Used for protecting household circuits against overload
• Effective in securing lighting systems and appliances
Can it handle both AC and DC supply?
Yes, it supports up to 230V AC and 60V DC.
Is it easy to install on a DIN rail?
Yes, it features a design for simple DIN rail mounting.
Related links
- ABB SmiSSline S400M Miniature Circuit Breaker 63A Type C Type K 250 V dc DC, 10
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A Type C Type K 250 V dc DC,
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 50A Type C Type K 250 V dc DC,
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- ABB S400 3-Pole Type D Type C 400V ac AC, 250 V dc
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A Type D Type B 250 V dc DC,
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 8A Type D Type B 250 V dc DC,
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A Type D Type B 250 V dc DC,