ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 20A, Type B, 400V ac AC, 60 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 176-706
- Mfr. Part No.:
- 2CCS571001R0205 S401M-B20
- Brand:
- ABB
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$66.47
(exc. GST)
$73.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $66.47 | - |
| 10 - 49 | $64.15 | 3% |
| 50 + | $61.15 | 8% |
*price indicative
- RS Stock No.:
- 176-706
- Mfr. Part No.:
- 2CCS571001R0205 S401M-B20
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 60898-1, IEC/EN 60947-2 | |
| Depth | 82mm | |
| Width | 18mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Standards/Approvals EN 60898-1, IEC/EN 60947-2 | ||
Depth 82mm | ||
Width 18mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 1 Pole, 20A Current Rating - S401M-B20
This miniature circuit breaker is designed for commercial and industrial applications. With a current rating of 20A and a compact size of 91mm in length, 18mm in width, and 82mm in depth, it provides electrical protection. It features dual tripping mechanisms for overload and short circuit protection, adhering to IEC/EN standards, ensuring a suitable solution for your electrical distribution needs.
Features & Benefits
• Thermal tripping mechanism offers dependable protection
• High breaking capacity up to 10kA ensures safety
• Screw terminal type simplifies wiring connections
• DIN rail mount design for easy installation
Applications
• Suitable for electrical protection in commercial settings
• Used in automation systems to enhance safety
Can it be used for both AC and DC circuits?
Yes, it is rated for 230V and 400V AC and 60V DC.
Is it suitable for use in harsh environments?
It operates effectively in temperatures ranging from -25°C to 60°C.
Can it be mounted horisontally?
Yes, this circuit breaker allows for flexible mounting positions.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A Type D Type B 250 V dc DC,
- ABB SmiSSline S400M Miniature Circuit Breaker 10A Type B Type D 250 V dc DC, 50
- ABB SmiSSline S400M Miniature Circuit Breaker 40A Type C Type K 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 1A Type C Type K 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 16A Type C Type K 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 8A Type D Type B 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 13A Type D Type B 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 16A Type D Type B 250 V dc DC, 10