ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 50A, Type B, 400V ac AC, 60 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 178-156
- Mfr. Part No.:
- 2CCS571001R0505 S401M-B50
- Brand:
- ABB
Subtotal (1 unit)*
$114.91
(exc. GST)
$126.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.91 |
*price indicative
- RS Stock No.:
- 178-156
- Mfr. Part No.:
- 2CCS571001R0505 S401M-B50
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 60898-1, IEC/EN 60947-2 | |
| Width | 18mm | |
| Depth | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Standards/Approvals EN 60898-1, IEC/EN 60947-2 | ||
Width 18mm | ||
Depth 75mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 1 Pole, 50A Current Rating - S401M-B50
This miniature circuit breaker (MCB) is designed to limit current, ensuring reliability and safety. The MCB operates at a current rating of 50A and features a compact design with dimensions of 91mm in length, 75mm in depth, and 18mm in width. Its ability to perform effectively under severe conditions makes it an essential component for electrical systems.
Features & Benefits
• Provides overload protection for enhanced safety
• Thermal and electromechanical tripping mechanisms
• Capable of breaking up to 10kA at maximum voltage
• DIN Rail mount simplifies installation and maintenance
Applications
• Utilised in industrial control panels to safeguard circuits for high-power equipment such as motors and compressors
• Used in lighting control panels to ensure protection for circuits driving high-intensity lamps and LED fixtures
Is it compatible with the Smissline system?
Yes, it is specifically designed for the Smissline circuit breakers.
Will it function effectively in extreme temperatures?
It operates within a temperature range of -25°C to 60°C.
Can installation be done easily?
Yes, the DIN rail mounting style allows for straightforward installation.
Is it compliant with international standards?
Yes, it complies with IEC/EN 60898-1 standards.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A Type C Type K 250 V dc DC,
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A Type C Type K 250 V dc DC,
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A Type D Type B 250 V dc DC,
- ABB SmiSSline S400M Miniature Circuit Breaker 40A Type C Type K 250 V dc DC, 10
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 40A Type D Type B 250 V dc DC,
- ABB SmiSSline S400M Miniature Circuit Breaker 1A Type C Type K 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 16A Type C Type K 250 V dc DC, 10
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A Type D Type B 250 V dc DC,