ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 1.6A, Type C, 400V ac AC, 60 V DC, 10 kA Breaking Capacity

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$106.92

(exc. GST)

$117.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$106.92-
10 - 49$104.292%
50 +$99.786%

*price indicative

RS Stock No.:
178-774
Mfr. Part No.:
2CCS571001R0974 - S401MC16
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

1.6A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

Depth

75mm

Standards/Approvals

IEC/EN 60947-2, EN 60898-1

Width

18mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CH

ABB S400M Series MCB, 1 Pole, 1.6A Current Rating - 2CCS571001R0974 - S401MC16


This miniature circuit breaker (MCB) operates as a protective device in electrical systems. It is designed to protect circuits from overload and short circuits and features a compact size of 18mm in width and 75mm in length, allowing for easy installation on a DIN rail. With a current rating of 1.6A and a breaking capacity of 10kA, it provides protection for various applications, ensuring safety and efficiency.

Features & Benefits


• Type C circuit breaker suitable for inductive loads

• 10kA breaking capacity ensures performance

• Easily mountable on a standard DIN rail

• Overload protection prevents equipment damage

• Thermal tripping mechanism for operation reliability

• Screw terminal connection for secure wiring

Applications


• Effective in distribution panels for power management

• Used in residential electrical panels to protect circuits for general-purpose lighting and power outlets

Is it compatible with a DIN rail?


Yes, it easily mounts on standard DIN rails.

How does the thermal element provide overload protection?


The thermal element heats up with excess current, activating the breaker to protect the circuit from overloads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy