Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 3-Pole, 3A, Type D, 400V ac AC, 180 V dc DC, 50 kA Breaking

Subtotal (1 unit)*

$580.84

(exc. GST)

$638.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.84

*price indicative

RS Stock No.:
287-5953
Mfr. Part No.:
A9F75303
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

3A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

180V dc

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

Acti9

Series

iC60N

Terminal Type

Single Terminal

IP Rating

IP20

Width

54mm

Height

85mm

Standards/Approvals

IEC 60898-1, IEC 60947-2

Depth

78.5mm

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker is a reliable and efficient solution for distribution applications. With a D curve, it offers a breaking capacity of 6000A and 50kA, conforming to international standards. Its compact design and thermal-magnetic trip unit technology make it a versatile choice for various electrical systems.

Thermal-magnetic trip unit technology for reliable performance

Compact design with 3 poles and a 3A rated current for efficient distribution

Utilisation category A for enhanced protection

Network type compatibility with both DC and AC systems

Suitable for isolation as per EN and IEC standards

IP20 degree of protection for safe operation in various environments

Earth-leakage protection and separate block for added safety

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy